Halder 3027.282 SIMPLEX Sledge Hammer Ergonomic Handle 2720g 325mm

MPN
3027.282
Brand
Halder
EAN-13
4030618312970
Order Code
09-2851
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £85.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Halder SIMPLEX 3027.282 sledge hammer is a handheld tool featuring an ergonomic handle and a semihard head, weighing 2720 g with a length of 325 mm. Ideal for construction and heavy-duty applications, this tool is designed for efficient and comfortable handling. The high-quality craftsmanship by Halder ensures reliable performance and durability.
Type Sledge Hammers
Weight 2720g
Handle Material Wood
Height 175mm
Length 325mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot