Halder 3027.281 SIMPLEX Sledge Hammer, Ergonomic, 3220g, 800mm, 1 pc

MPN
3027.281
Brand
Halder
EAN-13
4030618312444
Order Code
09-2850
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £86.34 £73.39
10+ £71.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 12/10/2026

The Halder SIMPLEX 3027.281 sledge hammer features an ergonomic handle and weighs 3220 grams. With its 800 mm length, this semihard hammer is designed for efficient handling and precise impact. Ideal for construction, maintenance, and repair tasks, this handheld tool ensures effective and comfortable use.
Type Sledge Hammers
Weight 3220g
Handle Material Wood
Height 175mm
Length 800mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot