Halder 3027.100 SIMPLEX Sledge Hammer 5350g 1000mm Ergonomic Handle

MPN
3027.100
Brand
Halder
EAN-13
4030618310280
Order Code
09-2847
Country of Origin
Germany

Discontinued


Halder's SIMPLEX 3027.100 sledge hammer features an ergonomic handle for comfortable use. Weighing 5350 g and measuring 1000 mm long, this semihard tool is ideal for heavy-duty applications. Suitable for various construction and demolition tasks, it provides durability and effectiveness with each use.
Type Sledge Hammers
Weight 5350g
Handle Material Wood
Height 200mm
Length 1m
Width 100mm

Trustpilot