Halder 3027.060 SIMPLEX Soft-face Hammer 1510g, Ergonomic Handle, Durable

MPN
3027.060
Brand
Halder
EAN-13
4030618300717
Order Code
09-2845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £43.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Halder SIMPLEX 3027.060 is a soft-face hammer with an ergonomic handle, weighing 1510 g and measuring 405 mm. As part of the handheld tools category, it features semihard striking faces ideal for delicate assembly work. Typical applications include automotive repairs and fine carpentry tasks where surface protection is crucial.
Type Soft Face Hammer
Weight 1510g
Handle Material Wood
Height 150mm
Length 405mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot