Halder 3013.060 SIMPLEX Soft-Face Hammer, Ergonomic, 1420g, 405mm

MPN
3013.060
Brand
Halder
EAN-13
4030618300632
Order Code
09-2839
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £38.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Halder SIMPLEX 3013.060 is a soft-face hammer with an ergonomic handle, designed for comfort and ease of use. It features semihard and soft components, weighing 1420 g and measuring 405 mm in length. This hand tool is ideal for applications requiring gentle precision, such as assembly or maintenance tasks that require minimising surface damage.
Type Soft Face Hammer
Weight 1420g
Handle Material Wood
Height 405mm
Length 405mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot