Halder 3013.050 SIMPLEX Soft-Face Hammer, Ergonomic Handle, 1060g, 370mm

MPN
3013.050
Brand
Halder
EAN-13
4030618300625
Order Code
09-2838
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £32.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Halder SIMPLEX 3013.050 is a soft-face hammer with an ergonomic handle, designed for precision tasks. It features a semihard and soft striking face, weighing 1060 grams with a length of 370 millimetres. This hand tool is ideal for applications requiring controlled impact without damaging surfaces.
Type Soft Face Hammer
Weight 1060g
Handle Material Wood
Height 135mm
Length 370mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot