Hahn EV307 PCB Transformer 1x230V 1x15V 1.3VA 87mA High Safety & Durability

Image Representative of Range

Hahn EV307 PCB Transformer 1x230V 1x15V 1.3VA 87mA High Safety & Durability

MPN
BV EI 307 8012
Brand
Hahn
EAN-13
2050010266741
Order Code
09-2792
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £11.13 £9.46
10+ £8.56
100+ £8.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Hahn BV EI 307 8012 is a PCB mount transformer designed for easy integration onto printed circuit boards. With a primary voltage of 230 V and a secondary voltage of 15 V AC, it delivers 1.3 VA and 87 mA, suitable for low-power applications. Ideal for use in automation systems, this transformer is compact and efficient for small-scale electronic projects.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.3VA
Number of Outputs 1
Dimensions (L x W x H) 32.50 x 27.50 x 22.10 mm
Frequency 50 - 60Hz
Height 22.10mm
Input Voltage 1 x 230 V
Length 32.50mm
Max. ambient temperature 70°C
Number of Inputs 1
Output Current 87mA
Secondary Voltages 1 x 15 V AC
Width 27.50mm

Reviews

Be the first to submit a review

Trustpilot