Hahn BV UI 21 0015 PCB Mount Transformer 230V/10V AC 1.0 VA 1 piece

Image Representative of Range

Hahn BV UI 21 0015 PCB Mount Transformer 230V/10V AC 1.0 VA 1 piece

MPN
BV UI 21 0015
Brand
Hahn
EAN-13
2050008937004
Order Code
09-2799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 14/11/2026

The Hahn BV UI 21 0015 PCB mount transformer offers a primary voltage of 230 V and a secondary voltage of 10 V AC with a power rating of 1.0 VA. This compact transformer is designed for easy integration onto printed circuit boards, making it ideal for automation and various electronic applications. Its small size and efficiency make it suitable for use in devices where space is limited.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.0VA
Number of Outputs 1
Dimensions (L x W x H) 29.30 x 33.80 x 14.90 mm
Frequency 50 - 60Hz
Height 14.90mm
Input Voltage 1 x 230 V
Length 29.30mm
Max. ambient temperature +70°C
Number of Inputs 1
Secondary Voltages 1 x 10 V AC
Weight 50g
Width 33.80mm

Reviews

Be the first to submit a review

Trustpilot