Hahn BV EI3048024 PCB Mount Transformer 230V 7.5V AC 2.1VA 0.28A

Image Representative of Range

Hahn BV EI3048024 PCB Mount Transformer 230V 7.5V AC 2.1VA 0.28A

MPN
BV EI 304 8024
Brand
Hahn
EAN-13
2050010266796
Order Code
09-2776
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £12.02 £10.22
10+ £9.24
100+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Hahn BV EI 304 8024 is a PCB mount transformer that offers 1 x 230 V primary voltage and 1 x 7.5 V AC secondary voltage with a power rating of 2.1 VA and current of 0.28 A. Manufactured by Hahn, this transformer is suitable for printed circuit board applications requiring compact and efficient voltage conversion. It is typically used in automation and electronic devices needing low voltage outputs.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 2.1VA
Number of Outputs 1
Dimensions (L x W x H) 32.50 x 27.50 x 27.40 mm
Frequency 50 - 60Hz
Height 27.40mm
Input Voltage 1 x 230 V
Length 32.50mm
Max. ambient temperature 70°C
Number of Inputs 1
Output Current 0.28A
Secondary Voltages 1 x 7.5 V AC
Width 27.50mm

Reviews

Be the first to submit a review

Trustpilot