Hahn BV EI3048015 PCB Mount Transformer 230V/15V AC 2.1VA 140mA

Image Representative of Range

Hahn BV EI3048015 PCB Mount Transformer 230V/15V AC 2.1VA 140mA

MPN
BV EI 304 8015
Brand
Hahn
EAN-13
2050010266833
Order Code
09-2775
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Hahn BV EI 304 8015 is a PCB mount transformer designed for efficient power conversion. It features an input of 1 x 230 V and an output of 1 x 15 V AC with a power rating of 2.1 VA and a current of 140 mA. Commonly used in automation and other electronic applications, this transformer provides reliable voltage transformation for various devices.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 2.1VA
Number of Outputs 1
Dimensions (L x W x H) 32.50 x 27.50 x 27.40 mm
Frequency 50 - 60Hz
Height 27.40mm
Input Voltage 1 x 230 V
Length 32.50mm
Max. ambient temperature 70°C
Number of Inputs 1
Output Current 140mA
Secondary Voltages 1 x 15 V AC
Width 27.50mm

Reviews

Be the first to submit a review

Trustpilot