Hahn BV EI3048014 PCB Mount Transformer 230V to 9V AC 2.1VA 233mA

Image Representative of Range

Hahn BV EI3048014 PCB Mount Transformer 230V to 9V AC 2.1VA 233mA

MPN
BV EI 304 8014
Brand
Hahn
EAN-13
2050010266802
Order Code
09-2774
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockBack-order availability date - 27/11/2026

The Hahn BV EI 304 8014 PCB mount transformer features a 1 x 230 V primary and a 1 x 9 V AC secondary output, providing 2.1 VA with a 233 mA current. Designed for integration onto printed circuit boards, this transformer is compact and efficient. It is commonly used in automation and electronic equipment requiring reliable power conversion.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 2.1VA
Number of Outputs 1
Dimensions (L x W x H) 32.50 x 27.50 x 27.40 mm
Frequency 50 - 60Hz
Height 27.40mm
Input Voltage 1 x 230 V
Length 32.50mm
Max. ambient temperature 70°C
Number of Inputs 1
Output Current 233mA
Secondary Voltages 1 x 9 V AC
Width 27.50mm

Reviews

Be the first to submit a review

Trustpilot