Hahn BV EI 3821191 PCB Mount Transformer 230V-12V AC 4.5VA

Image Representative of Range

Hahn BV EI 3821191 PCB Mount Transformer 230V-12V AC 4.5VA

MPN
BV EI 382 1191
Brand
Hahn
EAN-13
2050008938681
Order Code
09-2794
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Hahn manufactures the BV EI 382 1191 PCB mount transformer with an input of 1 x 230 V and an output of 1 x 12 V AC, providing a power rating of 4.5 VA. This compact transformer is designed for mounting on printed circuit boards, making it well-suited for applications in automation and small electronic devices. Its efficient design ensures reliable power conversion in a wide range of electronics applications.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 4.5VA
Number of Outputs 1
Dimensions (L x W x H) 41.30 x 35.50 x 28.10 mm
Frequency 50 - 60Hz
Height 28.10mm
Input Voltage 1 x 230 V
Length 41.30mm
Max. ambient temperature +70°C
Number of Inputs 1
Secondary Voltages 1 x 12 V AC
Weight 150g
Width 35.50mm

Reviews

Be the first to submit a review

Trustpilot