Hahn BV EI 382 1197 PCB Mount Transformer 1x230V 1x24V AC 4.5VA

Image Representative of Range

Hahn BV EI 382 1197 PCB Mount Transformer 1x230V 1x24V AC 4.5VA

MPN
BV EI 382 1197
Brand
Hahn
EAN-13
2050008938742
Order Code
09-2795
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Hahn BV EI 382 1197 is a PCB mount transformer that features primary and secondary voltages of 230 V and 24 V AC respectively, with a power rating of 4.5 VA. It is designed for integration into printed circuit boards and provides reliable voltage transformation for electronic devices. This transformer is commonly used in automation and other electrical applications requiring compact and efficient power solutions.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 4.5VA
Number of Outputs 1
Dimensions (L x W x H) 41.30 x 35.50 x 28.10 mm
Frequency 50 - 60Hz
Height 28.10mm
Input Voltage 1 x 230 V
Length 41.30mm
Max. ambient temperature +70°C
Number of Inputs 1
Secondary Voltages 1 x 24 V AC
Weight 150g
Width 35.50mm

Reviews

Be the first to submit a review

Trustpilot