Hahn BV EI 307 8009 PCB Transformer 230V/6V AC 1.3VA 216mA 1piece

Image Representative of Range

Hahn BV EI 307 8009 PCB Transformer 230V/6V AC 1.3VA 216mA 1piece

MPN
BV EI 307 8009
Brand
Hahn
EAN-13
2050010266703
Order Code
09-2790
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The Hahn BV EI 307 8009 PCB mount transformer is a versatile transformer designed for printed circuit boards, delivering an output of 6 V AC at 1.3 VA and 216 mA. Manufactured by Hahn, it's a compact solution suited for low power applications in automation systems. This PCB transformer is ideal for use in electronic devices requiring isolated low voltage supply.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.3VA
Number of Outputs 1
Dimensions (L x W x H) 32.50 x 27.50 x 22.10 mm
Frequency 50 - 60Hz
Height 22.10mm
Input Voltage 1 x 230 V
Length 32.50mm
Max. ambient temperature 70°C
Number of Inputs 1
Output Current 216mA
Secondary Voltages 1 x 6 V AC
Width 27.50mm

Reviews

Be the first to submit a review

Trustpilot