Hahn BV EI 306 8018 PCB Mount Transformer 230V/15V AC 2.8VA 187mA

Image Representative of Range

Hahn BV EI 306 8018 PCB Mount Transformer 230V/15V AC 2.8VA 187mA

MPN
BV EI 306 8018
Brand
Hahn
EAN-13
2050010266918
Order Code
09-2787
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £13.22 £11.24
10+ £10.20
100+ £10.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Hahn BV EI 306 8018 is a PCB mount transformer featuring input of 230 V and output of 15 V AC with a power rating of 2.8 VA. This transformer provides a current of 187 mA, making it suitable for automation systems. Typically used in printed circuit board applications, it is ideal for compact installations.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 2.8VA
Number of Outputs 1
Dimensions (L x W x H) 32.50 x 27.50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 32.50mm
Max. ambient temperature 70°C
Number of Inputs 1
Output Current 187mA
Secondary Voltages 1 x 15 V AC
Width 27.50mm

Reviews

Be the first to submit a review

Trustpilot