Hahn BV EI 306 3365 PCB Mount Transformer 230V to 12V AC 3.0VA

Image Representative of Range

Hahn BV EI 306 3365 PCB Mount Transformer 230V to 12V AC 3.0VA

MPN
BV EI 306 3365
Brand
Hahn
EAN-13
2050008938599
Order Code
09-2782
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Made by Hahn, the BV EI 306 3365 PCB mount transformer offers a primary voltage of 230 V and a secondary voltage of 12 V AC with a power rating of 3.0 VA. The unit is designed for integration into printed circuit boards, making it suitable for compact electronic applications. It is typically used in automation systems and other electronic devices requiring a reliable step-down voltage conversion.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 3.0VA
Number of Outputs 1
Dimensions (L x W x H) 32.80 x 27.80 x 34.00 mm
Frequency 50 - 60Hz
Height 34.00mm
Input Voltage 1 x 230 V
Length 32.80mm
Max. ambient temperature +70°C
Number of Inputs 1
Secondary Voltages 1 x 12 V AC
Weight 135g
Width 27.80mm

Reviews

Be the first to submit a review

Trustpilot