Hahn BV EI 305 2052 PCB Mount Transformer 230V to 12V AC 3.0VA

Image Representative of Range

Hahn BV EI 305 2052 PCB Mount Transformer 230V to 12V AC 3.0VA

MPN
BV EI 305 2052
Brand
Hahn
EAN-13
2050008938421
Order Code
09-2778
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Hahn BV EI 305 2052 is a PCB mount transformer with an input of 1 x 230 V and an output of 1 x 12 V AC at 3.0 VA. Its compact design is suitable for installation on printed circuit boards in automation systems and other electronic applications. This transformer is ideal for low-power applications requiring reliable voltage transformation.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 3.0VA
Number of Outputs 1
Dimensions (L x W x H) 32.80 x 27.80 x 29.50 mm
Frequency 50 - 60Hz
Height 29.50mm
Input Voltage 1 x 230 V
Length 32.80mm
Max. ambient temperature +40°C
Number of Inputs 1
Secondary Voltages 1 x 12 V AC
Weight 111g
Width 27.80mm

Reviews

Be the first to submit a review

Trustpilot