Hahn BV EI 304 8013 PCB Mount Transformer 230V 6V AC 2.1VA 350mA

Image Representative of Range

Hahn BV EI 304 8013 PCB Mount Transformer 230V 6V AC 2.1VA 350mA

MPN
BV EI 304 8013
Brand
Hahn
EAN-13
2050010266789
Order Code
09-2773
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £12.02 £10.22
10+ £9.24
100+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Hahn BV EI 304 8013 is a PCB mount transformer designed for use in automation and other electronic applications. It has an input voltage of 230 V and outputs 6 V AC with a power rating of 2.1 VA and a current of 350 mA. This transformer is ideal for printed circuit board integration, providing reliable power conversion in compact spaces.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 2.1VA
Number of Outputs 1
Dimensions (L x W x H) 32.50 x 27.50 x 27.40 mm
Frequency 50 - 60Hz
Height 27.40mm
Input Voltage 1 x 230 V
Length 32.50mm
Max. ambient temperature 70°C
Number of Inputs 1
Output Current 350mA
Secondary Voltages 1 x 6 V AC
Width 27.50mm

Reviews

Be the first to submit a review

Trustpilot