Hahn BV EI 304 8006 PCB Transformer 230V-12V AC 2.1VA 88mA Durable Safety

Image Representative of Range

Hahn BV EI 304 8006 PCB Transformer 230V-12V AC 2.1VA 88mA Durable Safety

MPN
BV EI 304 8006
Brand
Hahn
EAN-13
2050010266826
Order Code
09-2772
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £12.87 £10.94
10+ £10.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Hahn BV EI 304 8006 PCB mount transformer provides a primary voltage of 230 V and dual secondary outputs of 12 V AC. It delivers a power rating of 2.1 VA with a current capacity of 88 mA, making it suitable for low-power applications. This transformer is ideal for printed circuit board installations in automation and electronic devices.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 2.1VA
Number of Outputs 2
Dimensions (L x W x H) 32.50 x 27.50 x 27.40 mm
Frequency 50 - 60Hz
Height 27.40mm
Input Voltage 1 x 230 V
Length 32.50mm
Max. ambient temperature 70°C
Number of Inputs 1
Output Current 88mA
Secondary Voltages 2 x 12 V AC
Width 27.50mm

Reviews

Be the first to submit a review

Trustpilot