Hahn BV EI 304 8005 PCB Transformer 230V/12V AC 2.1VA 175mA Durable

Image Representative of Range

Hahn BV EI 304 8005 PCB Transformer 230V/12V AC 2.1VA 175mA Durable

MPN
BV EI 304 8005
Brand
Hahn
EAN-13
2050010266819
Order Code
09-2771
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £12.02 £10.22
10+ £9.24
100+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Hahn BV EI 304 8005 is a PCB mount transformer designed for converting 230 V input to 12 V AC output, with a power rating of 2.1 VA and a current of 175 mA. It is suitable for printed circuit board applications requiring a compact and efficient power solution. This transformer is often used in automation and various electronic devices where reliable voltage conversion is necessary.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 2.1VA
Number of Outputs 1
Dimensions (L x W x H) 32.50 x 27.50 x 27.40 mm
Frequency 50 - 60Hz
Height 27.40mm
Input Voltage 1 x 230 V
Length 32.50mm
Max. ambient temperature 70°C
Number of Inputs 1
Output Current 175mA
Secondary Voltages 1 x 12 V AC
Width 27.50mm

Reviews

Be the first to submit a review

Trustpilot