Hahn BV EI 303 8021 PCB Mount Transformer 230V-2x9V AC 1.5VA 83mA

Image Representative of Range

Hahn BV EI 303 8021 PCB Mount Transformer 230V-2x9V AC 1.5VA 83mA

MPN
BV EI 303 8021
Brand
Hahn
EAN-13
2050010266765
Order Code
09-2767
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £12.87 £10.94
10+ £10.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Hahn BV EI 303 8021 is a PCB mount transformer providing an input of 230 V and dual 9 V AC outputs with a total power of 1.5 VA. Designed for printed circuit boards, it delivers a current of 83 mA and is suitable for automation applications. This transformer is ideal for use in small electronic devices and systems requiring reliable low-voltage AC power.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.5VA
Number of Outputs 2
Dimensions (L x W x H) 32.50 x 27.50 x 23.80 mm
Frequency 50 - 60Hz
Height 23.80mm
Input Voltage 1 x 230 V
Length 32.50mm
Max. ambient temperature 70°C
Number of Inputs 1
Output Current 83mA
Secondary Voltages 2 x 9 V AC
Width 27.50mm

Reviews

Be the first to submit a review

Trustpilot