Hahn BV EI 303 2014 PCB Mount Transformer 230V/18V AC 2.3VA 1piece

Image Representative of Range

Hahn BV EI 303 2014 PCB Mount Transformer 230V/18V AC 2.3VA 1piece

MPN
BV EI 303 2014
Brand
Hahn
EAN-13
2050008937097
Order Code
09-2764
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Hahn BV EI 303 2014 PCB mount transformer features a primary voltage of 230 V and a secondary voltage of 18 V AC with a power rating of 2.3 VA. This PCB mount transformer is suitable for installation on printed circuit boards, making it ideal for use in various automation applications. Hahn specialises in high-quality transformers that are reliable and efficient for electronic device integration.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 2.3VA
Number of Outputs 1
Dimensions (L x W x H) 32.80 x 27.80 x 23.80 mm
Frequency 50 - 60Hz
Height 23.80mm
Input Voltage 1 x 230 V
Length 32.80mm
Max. ambient temperature +40°C
Number of Inputs 1
Secondary Voltages 1 x 18 V AC
Weight 81g
Width 27.80mm

Reviews

Be the first to submit a review

Trustpilot