Hahn BV 202 0154 PCB Transformer 230V to 6V 0.5VA Compact Reliable

Image Representative of Range

Hahn BV 202 0154 PCB Transformer 230V to 6V 0.5VA Compact Reliable

MPN
BV 202 0154
Brand
Hahn
EAN-13
2050008936694
Order Code
09-2760
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Hahn BV 202 0154 PCB mount transformer is a compact component with a single input of 230 V and an output of 6 V AC at 0.5 VA. It is designed for easy installation on printed circuit boards, making it ideal for space-constrained applications. Typically used in automation systems, this transformer is suitable for low-power electronic devices.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 0.5VA
Number of Outputs 1
Dimensions (L x W x H) 22 x 22.90 x 19 mm
Frequency 50 - 60Hz
Height 19mm
Input Voltage 1 x 230 V
Length 22mm
Max. ambient temperature +70°C
Number of Inputs 1
Secondary Voltages 1 x 6 V AC
Weight 35g
Width 22.90mm

Reviews

Be the first to submit a review

Trustpilot