Hager ZZ35S Shoe Moulding Pure White RAL 9010 Covering Strip Lockable

MPN
ZZ35S
Brand
Hager
EAN-13
3250617860239
Order Code
03-8360
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.52 £9.34
10+ £8.48
100+ £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hager's ZZ35S shoe moulding, in pure white RAL 9010, is a single piece designed for neat, seamless baseboard finishes. It is ideal for concealing gaps between flooring and walls, providing a polished look to interior spaces. The ZZ35S's durable construction ensures long-lasting performance in both residential and commercial applications.
Type Shoe moulding
Colour White
Depth 12mm
Factory colour Pure white (RAL 9010)
Height 62mm
Material Plastic
RAL-number 9010
Surface protection Lacquered
Weight 0
Width 226mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot