Hager ZM11C Busbar 1pc Copper 1-Fold CU12x5mm

MPN
ZM11C
Brand
Hager
EAN-13
3250617730112
Order Code
03-8358
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.11 £8.62
10+ £7.79
100+ £7.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Hager ZM11C busbar is a copper component used for electrical distribution systems. It facilitates efficient power distribution in various electrical installations. Typically used in residential and commercial circuit protection applications.
Type Busbar
Depth 5mm
Flexible false
Height 12mm
Length 250mm
Material Copper
Misc Attribute flat
Model Flat
Rated current In 250A
Surface protection Other
Weight 0
Width 12mm

Reviews

Be the first to submit a review

Trustpilot