Hager SVN125 Indicator light Colourless 230 V for switchboard cabinet use

MPN
SVN125
Brand
Hager
EAN-13
3250615721686
Order Code
16-3582
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £20.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hager SVN125 is identified by the Manufacturer's Part Number SVN125 and is also referred to as 3199161 - Hager SVN125. This product is a colourless indicator light designed for switchboard cabinet use, operating at a voltage of 230 V. Its neutral appearance and reliable functionality make it well-suited for integration into electrical panels and switchgear systems, providing clear status indication without affecting the aesthetic design of the cabinet. Typical applications include use in industrial and commercial environments where precise monitoring of electrical systems is critical. This indicator light is an essential component in ensuring operational efficiency and safety in electrical distribution setups.
Type Indicator light
Voltage Rating - AC 230V AC
Built-in depth 62mm
Colour Colourless
Colour calotte Colourless
Degree of protection (IP) IP20
Lamp socket Other
Lamp Type LED
Max. lamp power 0.8W
Nominal Voltage 230V
Product Type Indicator light
Rated voltage 230V
Voltage type AC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot