Hager ST320 Safety Transformer 12V 1.5A Short Circuit Protected

MPN
ST320
Brand
Hager
EAN-13
3250615700001
Order Code
03-8352
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Hager ST320 is a safety transformer designed for use with doorbells, featuring an output of 12 V and 1.5 A. Manufactured by Hager, this transformer ensures safe and reliable power conversion. It is typically used in residential settings for powering doorbell systems efficiently.
Type Safety transformer
Mounting Type Assembly
Flush-mounted installation false
Height 58mm
Length 85mm
Max. nominal current 1.5A
Max. output current 1.5A
Max. output power 18W
Max. power loss 18W
Operating Voltage 230V
Output voltages 12V
Primary Voltage 230V
Secondary amperage 1 1.5A
Secondary amperage 2 N/A
Secondary amperage 3 N/A
Secondary voltage 1 12V
Secondary voltage 2 N/A
Secondary voltage 3 N/A
Short-circuit protected true
Suitable for distribution board true
Surface mounting true
Temperature protection true
Type of transformer Safety transformer
Weight 0
Width 35mm
Width in number of modular spacings 2
With on/off switch false

Reviews

Be the first to submit a review

Trustpilot