Hager SH363N Main Switch 63A 230/400V 3-Pin Grey for DIN Rail Mounting

MPN
SH363N
Brand
Hager
EAN-13
3250615589989
Order Code
03-8342
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

Hager SH363N by Hager is a grey 3-pin main switch rated at 63 A for 230 V AC/400 V AC circuits. It is typically used for controlling the power supply in residential and commercial installations. This switch ensures reliable performance and safety in electrical systems.
Type Main switch
Colour control element Grey
Conditioned rated short-circuit current Iq 5kA
Degree of protection (IP), front side IP20
Degree of protection (NEMA) Other
Depth 65mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 43.75 x 77 x 65 mm
Factory colour Grey
Height 77mm
Interlockable false
Max. rated operation voltage Ue AC 400V
Misc Attribute 3polig
Motor drive integrated false
Motor drive optional false
Nominal Current 63A
Nominal current - rounded value 63A
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 3
Number of Poles 3
Number of switches N/A
Rated operating voltage 400 - 400V
Rated operation power at AC-23, 400 V N/A
Rated operation power at AC-3, 400 V N/A
Rated permanent current at AC-21, 400 V N/A
Rated permanent current at AC-23, 400 V N/A
Rated permanent current Iu 63A
Rated short-time withstand current lcw N/A
Suitable for distribution board installation N/A
Suitable for floor mounting false
Suitable for front mounting 4-hole false
Suitable for front mounting centre false
Suitable for intermediate mounting false
Switching power at 400 V N/A
Type of control element Wing knob
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation false
Version as main switch true
Version as maintenance-/service switch true
Version as reversing switch false
Version as safety switch false
Voltage release optional false
Weight 0
Width 43.75mm
Width in number of modular spacings 2.5
With pre-assembled cabling N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot