Hager MCN316 Circuit Breaker 3-Pin 16A 230/400V AC DIN VDE 0641-11

Image Representative of Range

Hager MCN316 Circuit Breaker 3-Pin 16A 230/400V AC DIN VDE 0641-11

MPN
MCN316
Brand
Hager
EAN-13
3250614311451
Order Code
11-9480
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £47.44 £42.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Hager MCN316 is a circuit breaker designed with a 3-pin configuration and a 16-amp current rating. Manufactured by Hager, this device provides reliable protection for electrical circuits in residential and commercial installations. Typical applications include safeguarding against overloads and short circuits in lighting and power distribution systems.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 400V AC
No. of Poles 3
Tripping Characteristics C/6kA
Additional equipment possible true
Ambient temperature during operating -25 - 70°C
Built-in depth 70mm
Colour Multicolour
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) IP20
Explosion-proof false
Flush-mounted installation true
Frequency 50 - 60Hz
Misc Attribute 1 3-pin
Misc Attribute 2 16 A
Number of pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 3
Pollution degree 2
Power loss 6.99W
Rated current 16A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 400V
Voltage Rating 230/400V
Voltage type AC
Weight 0
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot