Hager MBN125 Circuit Breaker 1-Pin 25A 1-Pole 230/400V AC

Image Representative of Range

Hager MBN125 Circuit Breaker 1-Pin 25A 1-Pole 230/400V AC

MPN
MBN125
Brand
Hager
EAN-13
3250614310119
Order Code
11-9477
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Hager MBN125 circuit breaker is a 1-pin, 25 A device designed for electrical circuit protection. Manufactured by Hager, it efficiently prevents overloads and short circuits in residential and commercial settings. This circuit breaker is suitable for ensuring safety and reliability in standard electrical installations.
Type Circuit breaker
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Additional equipment possible false
Ambient temperature during operating -25 - 70°C
Built-in depth 70mm
Colour Multicolour
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current limiting class 3
Current Ratng 25A
Degree of protection (IP) IP20
Explosion-proof false
Flush-mounted installation true
Frequency 50 - 60Hz
Misc Attribute 25 A
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 3W
Rated current 25A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 400V
Voltage Rating 230/400V
Voltage type AC
Weight 0
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot