Hager LD046 Fuse Socket 63A 400V 3-Pin DIN Rail Plastic Cover D02 Base

MPN
LD046
Brand
Hager
EAN-13
3250614040047
Order Code
03-8280
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Hager manufactures the LD046 3-pin fuse, rated at 63 A and 400 V. This component is typically used in electrical installations requiring reliable overcurrent protection. It is suitable for various commercial and industrial applications.
Type Fuse
Colour White
Construction size D02
Current Rating 63A
Depth 56mm
Material Plastic
Mounting method Other
Nominal current - rounded value 63A
Nominal Voltage 400V
Number of Poles 3
Operating Voltage 400V
Rated current 63A
Rated voltage 400V
Version with cover true

Reviews

Be the first to submit a review

Trustpilot