Hager Enclosures Accessories Fuse 621064

Hager Brand: Hager
The Hager components are electrical fuse protection devices designed for safety and connectivity in three-phase systems.
Description Image Product Buy Pricing (Ex VAT) Connection space Construction size Connection space, power side Current Rating Cover model Depth Degree of protection (IP) Material Dim Mounting method Factory colour Nominal current - rounded value Height Nominal Voltage Main switch rated current Number of Poles Model Number of distributor rows Rated current Number of meter boards
Hager KU33AHE Fuse Pure White 3-Phase 4+4 Units Touch Protection Cover
Hager KU33AHE Fuse Pure White 3-Phase 4+4 Units Touch Protection Cover
Standard range
Order code: 03-8271
MPN: KU33AHE

Despatched within 4 working days - 9 in stock
1+ £126.70
Price per unit Ex VAT
N/A N/A Closed with prestamping Other (W x H) 178 mm x 290 mm Pure white (RAL 9010) 290mm 63A Electronic residential meter 2 1
Hager LD046 Fuse Socket 63A 400V 3-Pin DIN Rail Plastic Cover D02 Base
Hager LD046 Fuse Socket 63A 400V 3-Pin DIN Rail Plastic Cover D02 Base
Standard range
Order code: 03-8280
MPN: LD046

Despatched within 4 working days - 38 in stock
1+ £15.24
Price per unit Ex VAT
D02 63A 56mm Plastic Other 63A 400V 3 63A

Trustpilot