Hager KN14N Terminal Block 63A 14 Points Quick Connect 1pc

MPN
KN14N
Brand
Hager
EAN-13
3250613849139
Order Code
03-8268
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Hager KN14N terminal block is designed for a current rating of 63 A. It facilitates secure and efficient connection in electrical circuits. Commonly used in residential and commercial electrical installations, it ensures reliable power distribution.
Type Terminal block
Colour Blue
AWG-range N/A
Cable Diameter N/A
Conductor cross section flexible (fine-strand) with cable end sleeve 1.5 - 25mm²
Conductor cross section solid (solid, stranded) 1.5 - 25mm²
Current Rating 63A
Depth 34mm
Dimensions (W x H x D) 60 x 33 x 34 mm
Height 33mm
Length 60mm
Nominal cross section N/A
Nominal Current 63A
Nominal current - rounded value 63A
Nominal Voltage 230V
Number of clamp positions 14
Suitable for flexible conductors true
Suitable for multi-wire conductors true
Suitable for solid conductors true
Transparent N/A
With operation lever N/A

Reviews

Be the first to submit a review

Trustpilot