Keystone 8191 Vertical PCB Screw Terminal PK10

MPN
8191
Brand
Keystone
Order Code
33-4070
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.12
10+ £3.72
50+ £3.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 42 in stock

PCB mounting screw terminals from Keystone in vertical profile style supplied in packs of 10.


  • Terminals will accept solid or stranded wire, crimp type terminals or lugs, etc.
  • Manufactured in tin plated brass
  • 6.32 screw
  • Supplied unassembled in packs of 10
Type PC screw terminal
Colour 14-22AWG
Board Thickness 4mm
Current Rating 15A
Hole Size 1.85mm
Length 7.9mm
Maximum Wire Size 14-22AWG
Quantity 10

Reviews

Be the first to submit a review

Trustpilot