Hager KN10N Terminal Block 63A 10 Clamping Points Quick Connect

MPN
KN10N
Brand
Hager
EAN-13
3250613849122
Order Code
03-8267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Hager KN10N terminal block, with a current rating of 63 A, is designed for secure electrical connections. Manufactured by Hager, it features robust construction and reliable performance. It is typically used in industrial and commercial electrical installations.
Type Terminal block
Colour Blue
AWG-range N/A
Cable Diameter N/A
Conductor cross section flexible (fine-strand) with cable end sleeve 1.5 - 25mm²
Conductor cross section solid (solid, stranded) 1.5 - 25mm²
Current Rating 63A
Depth 34mm
Dimensions (W x H x D) 45 x 33 x 34 mm
Height 33mm
Length 45mm
Nominal cross section N/A
Nominal Current 63A
Nominal current - rounded value 63A
Nominal Voltage 230V
Number of clamp positions 10
Suitable for flexible conductors true
Suitable for multi-wire conductors true
Suitable for solid conductors true
Transparent N/A
Weight 0
With operation lever N/A

Reviews

Be the first to submit a review

Trustpilot