Hager KN10E Terminal Block 63A Quick Connect 10 Clamping Points

MPN
KN10E
Brand
Hager
EAN-13
3250613849023
Order Code
03-8266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Hager's KN10E terminal block is rated for 63 A and comes in a single unit. It is designed for secure electrical connections and distribution in various electrical installations. Typical applications include use in industrial or residential electrical panels.
Type Terminal block
Colour Multi-coloured
AWG-range N/A
Cable Diameter N/A
Conductor cross section flexible (fine-strand) with cable end sleeve 1.5 - 25mm²
Conductor cross section solid (solid, stranded) 1.5 - 25mm²
Current Rating 63A
Depth 34mm
Dimensions (W x H x D) 45 x 33 x 34 mm
Height 33mm
Length 45mm
Nominal cross section N/A
Nominal Current 63A
Nominal current - rounded value 63A
Nominal Voltage 230V
Number of clamp positions 10
Suitable for flexible conductors true
Suitable for multi-wire conductors true
Suitable for solid conductors true
Transparent N/A
Weight 0.04
With operation lever N/A

Reviews

Be the first to submit a review

Trustpilot