Hager KN06P Terminal Block Brown/White 6-Pin 63A 230V Quick Connect

Image Representative of Range

Hager KN06P Terminal Block Brown/White 6-Pin 63A 230V Quick Connect

MPN
KN06P
Brand
Hager
EAN-13
3250613849313
Order Code
11-9472
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Hager KN06P is a terminal block available in brown and white, featuring a 6-pin configuration. It supports a current rating of 63 A and a voltage rating of 230 V. This terminal block is typically used in electrical installations for safe and efficient connectivity.
Type Terminal block
No. of Ways 6
Termination Quick-Connect
Width 30mm
AWG-range N/A
Cable Diameter N/A
Colour Brown
Conductor cross section flexible (fine-strand) with cable end sleeve N/A
Conductor cross section solid (solid, stranded) N/A
Current Rating 63A
Depth 34mm
Dim (W x H x D) 30 x 33 x 34 mm
Height 33mm
Nominal cross section N/A
Nominal Current 63A
Nominal Voltage 230V
Number of clamp positions N/A
Number of partitions 1
Number of pins 6
Suitable for flexible conductors N/A
Suitable for multi-wire conductors N/A
Suitable for solid conductors N/A
Transparent N/A
Weight 0
With operation lever N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot