Hager KN06N Terminal Block 63A 6 Clamping Points 1pc

MPN
KN06N
Brand
Hager
EAN-13
3250613849115
Order Code
03-8265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Hager KN06N terminal block is manufactured by Hager and supports a current rating of 63 A. It is designed for reliable electrical connections in various installation applications. This single-piece unit is ideal for use in residential and commercial electrical distribution systems.
Type Terminal block
Colour Blue
AWG-range N/A
Cable Diameter N/A
Conductor cross section flexible (fine-strand) with cable end sleeve 1.5 - 25mm²
Conductor cross section solid (solid, stranded) 1.5 - 25mm²
Current Rating 63A
Depth 34mm
Dimensions (W x H x D) 30 x 33 x 34 mm
Height 33mm
Length 30mm
Nominal cross section N/A
Nominal Current 63A
Nominal current - rounded value 63A
Nominal Voltage 230V
Number of clamp positions 6
Suitable for flexible conductors true
Suitable for multi-wire conductors true
Suitable for solid conductors true
Transparent N/A
Weight 0
With operation lever N/A

Reviews

Be the first to submit a review

Trustpilot