Hager HTN335E Circuit Breaker 3-Pin 35A E-Type DIN Rail Mounting

MPN
HTN335E
Brand
Hager
EAN-13
3250613303334
Order Code
03-8241
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £160.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Hager HTN335E circuit breaker, manufactured by Hager, has a 3-pin configuration and is rated at 35 A. It ensures overcurrent protection and is typically used in residential and commercial electrical installations. Its robust design and reliable performance make it suitable for safeguarding electrical circuits.
Type Circuit breaker
Current Rating 35A
No. of Poles 3
Tripping Characteristics E
Colour Multicolour
Concurrently switching neutral conductor false
Construction size according to DIN 43880 2
Current Ratng 35A
Degree of protection (IP) IP20
Dim (W x H) 81 mm x 110 mm
Frequency 50Hz
Height 110mm
Mounting method DIN rail
Number of Poles 3
Overvoltage category 4
Pollution degree 3
Rated current 35A
Rated insulation voltage Ui 690V
Rated surge voltage invariability 6kV
Rated switching capacity 25kA
Rated voltage 400V
Voltage Rating 230/400V
Weight 1.02
Width 81mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot