Hager KU33AHE Fuse Pure White 3-Phase 4+4 Units Touch Protection Cover

MPN
KU33AHE
Brand
Hager
EAN-13
3250613805012
Order Code
03-8271
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £149.06 £126.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Hager KU33AHE Fuse, available in pure white (RAL 9010), is designed for electrical safety applications. Manufactured by Hager, this product is ideal for protecting circuits from overcurrents. This fuse is typically used in residential and commercial electrical installations.
Type Fuse
Colour White
Connection space N/A
Connection space, power side N/A
Cover model Closed with prestamping
Degree of protection (IP) Other
Dim (W x H) 178 mm x 290 mm
Factory colour Pure white (RAL 9010)
Height 290mm
Main switch rated current 63A
Model Electronic residential meter
Number of distributor rows 2
Number of meter boards 1
Number of tariff switching device panels N/A
Operating Voltage 400V
RAL-number 9010
Weight 0
Width 178mm
Width in number of modular spacings 1
With mounting plate N/A
With wiring N/A

Reviews

Be the first to submit a review

Trustpilot