H-Tronic 174092 LED tester 9 V DC Suitable for wired and SMD LEDs

MPN
174092
Brand
H-Tronic
EAN-13
4016138174090
Order Code
16-5625
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

H-Tronic 174092, an LED tester, is designed for precision testing of both wired and surface-mount device (SMD) LEDs. This compact device, measuring 84x60x23 mm, is engineered to provide a controlled test current ranging from 0.5 mA to 50 mA, ensuring reliable evaluation of LED performance under various current settings. Utilising a constant power source, this tester facilitates detailed analyses of LED characteristics, including polarity, thereby serving as an indispensable tool for electronic engineers involved in the design and testing of optoelectronic components. The device's compatibility with a standard 9 V DC power supply allows for seamless integration into laboratory environments focused on LED development and quality assurance processes.
Type LED tester
Dimensions (L x W x H) 84 x 60 x 23 mm
Height 23mm
Length 84mm
Operating Voltage 9V DC
Product Type LED tester
Width 60mm

Reviews

Be the first to submit a review

Trustpilot