H-Tronic 1114650 S3 Float Switch 25V AC/60V DC Glass Fibre Polypropylene

MPN
1114650
Brand
H-Tronic
EAN-13
4260003173965
Order Code
09-4337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The H-Tronic 1114650 float switch is designed for efficient fluid level monitoring, operating at 25 V AC and 60 V DC with a current capacity of 0.4 A. Typically, this switch is used in applications like water tanks and sump systems to prevent overflow or dry running. Its reliable performance makes it ideal for both residential and commercial setups.
Type Float switch
Cable Length 10m
Maximum Voltage 25 V AC/60 V DC
Current Rating 0.4A
Dim (L x W) 80 mm x 24 mm
Factory colour Black
Length 80mm
Material Polypropylene
Maximum Current 0.4A
Maximum Temperature +60°C
Min. temperature -10°C
Misc Attribute S3
Power 10W
Width 24mm

Reviews

Be the first to submit a review

Trustpilot