H-Tronic 1114645 S2 Float Switch 25V AC-60V DC 0.4A Non-Aggressive Media

MPN
1114645
Brand
H-Tronic
EAN-13
4260003173958
Order Code
09-4336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The H-Tronic S2 Float switch is designed for use with voltages up to 25 V AC and 60 V DC. It can handle a current of 0.4 A, making it suitable for low power applications. This float switch is typically used in water level control systems.
Type Float switch
Cable Length 10m
Maximum Voltage 25 V AC/60 V DC
Current Rating 0.4A
Dim (L x W) 114 mm x 24 mm
Factory colour White
Length 114mm
Material Polypropylene
Maximum Current 0.4A
Maximum Temperature +60°C
Min. temperature -10°C
Misc Attribute S2
Power 10W
Thread Size M10
Width 24mm

Reviews

Be the first to submit a review

Trustpilot