H-Tronic 1114500 Liquid Level Sensor Auto Control 30m Range 230V Input

MPN
1114500
Brand
H-Tronic
EAN-13
4260003173651
Order Code
09-4330
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £47.32
10+ £45.66
100+ £45.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The H-Tronic 1114500 is a liquid level gauge used for both filling and draining tasks up to 30.00 meters. Manufactured by H-Tronic, it features a highly efficient level switch and controller system. This product is typically applied in water storage tanks and environmental monitoring systems.
Type Liquid level gauge
Cable Length 30.00m
Maximum Voltage 230 V
Current Rating 10A
Dim (L x W x H) 160 x 80 x 60 mm
Height 60mm
IP Rating IP20
Length 160mm
Material Plastic
Maximum Current 10A
Maximum Temperature 40°C
Min. temperature -15°C
Switching Voltage 230V
Width 80mm

Reviews

Be the first to submit a review

Trustpilot