H-Tronic 1114446 WS 10-2 Water Level Sensor 10m for Conductive Liquids

MPN
1114446
Brand
H-Tronic
EAN-13
4260003174368
Order Code
09-4326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The H-Tronic 1114446 WS 10-2 is a water level sensor designed for precise liquid level detection. Its main attributes include a 10-metre cable, making it suitable for deep wells or tanks. Typical applications include monitoring water levels in cisterns, aquariums, or reservoirs.
Type Water level sensor
Cable Length 10m
Connection Cable with open ends
Dim (L x W x H) 8 x 29 x 74 mm
Height 74mm
Length 8mm
Width 29mm

Reviews

Be the first to submit a review

Trustpilot