H-Tronic 1114441 TS7 Temperature Sensor -55°C to +125°C Outdoor Use

MPN
1114441
Brand
H-Tronic
EAN-13
4260003173934
Order Code
09-4325
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £27.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The H-Tronic 1114441 TS7 Temperature Sensor is a versatile device designed for accurate temperature monitoring, produced by manufacturer H-Tronic. Featuring wireless capabilities, it is suitable for integration with thermostats, thermostatic radiator valves, and other heating control systems. Typical applications include use with wireless radiator valves and ensuring precise temperature regulation in domestic heating systems.
Type Temperature sensor
Length 2m
Material Stainless steel
Mounting Type Cable
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot