H-Tronic 1114420 Liquid Level Gauge Filling/Draining 10m Automatic Monitoring

MPN
1114420
Brand
H-Tronic
EAN-13
4260003173262
Order Code
09-4324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £43.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 193 in stock

The H-Tronic 1114420 liquid level gauge is designed for both filling and draining tasks, with a 10.00-metre capacity. This reliable instrument, known as the WPS 1000, provides accurate monitoring and control of liquid levels. Typically used in domestic and industrial settings, it ensures efficient management of water tanks and similar storage systems.
Type Liquid level gauge
Cable Length 10.00m
Maximum Voltage 230V AC
Current Rating 4A
Contact Type 1 maker
Dim (L x W x H) 60 x 160 x 80 mm
Height 80mm
IP Rating IP20
Length 60mm
Material Plastic
Maximum Current 4A
Maximum Temperature 40°C
Min. temperature -15°C
Switching Voltage 230 V/ 50Hz
Width 160mm

Reviews

Be the first to submit a review

Trustpilot