GYS GYSFLASH 6.12 Automatic charger 12 V 6 A Car & HGV Battery Chargers

MPN
029378
Brand
GYS
EAN-13
3154020029378
Order Code
16-3561
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £81.00
10+ £78.00
50+ £77.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

GYS 029378, also known as part number 1616207, is a , high-performance automatic battery charger designed for 12 V car and heavy goods vehicle (HGV) batteries with a charging capacity of 6 A. This advanced charger provides optimised charging cycles, ensuring longevity and efficiency for various battery types, including lead-acid, gel, AGM, and calcium. Its fully automatic function eliminates the need for manual settings, making it suitable for integration in automotive repair shops, fleet maintenance facilities, and personal garages. The GYS GYSFLASH 6.12 is built to deliver reliable and safe power management, enhancing battery life through intelligent voltage and current control. Such functionality positions it as a valuable tool in environments where maintaining battery performance is critical.
Type Automatic charger
Battery Voltage 12 V
Charging current at 12 V 6A
Dimensions (L x W x H) 190 x 100 x 52 mm
Height 52mm
IP Rating IP65
Length 190mm
Operating Voltage 230 V / AC
Product Type Automatic charger
Recommended battery capacity at 12 V max. 125Ah
Recommended battery capacity at 12 V min. 1.2Ah
Weight 0.77kg
Width 100mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot