GYS 87651 GYSCAP No-Battery Booster Quick start 12V for Car & HGV Chargers

MPN
087651
Brand
GYS
EAN-13
3154020087651
Order Code
16-3576
Country of Origin
France
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £939.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

GYS 87651 is identified by alternate description 3473251 - GYS 087651, designed to provide reliable power assistance to 12V car and HGV charging systems without the need for an internal battery. This no-battery booster utilises advanced ultracapacitor technology to deliver quick start capabilities, ensuring efficient engine ignition even in challenging conditions. The GYS 87651 is highly valuable in engineering applications involving automotive diagnostics, fleet maintenance, and vehicle recovery, where consistent performance and safety are paramount. Featuring a durable construction suitable for professional environments, it ensures longevity and operational stability, thereby supporting critical automotive electrical systems.
Type Quick start system
Battery Voltage 12 V
Cable Length 170cm
Depth 190mm
Dimensions (W x H x D) 350 x 440 x 190 mm
Height 440mm
Jump start current (12 V) 1600A
Product Type Quick start system
Weight 7.2kg
Width 350mm

Reviews

Be the first to submit a review

Trustpilot