GYS 85145 Welding Electrodes 70 pieces 3.2x350mm 115A Max.

MPN
085145
Brand
GYS
EAN-13
3154020085145
Order Code
09-2754
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £13.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The GYS 085145 welding electrodes are 3.2 mm in diameter and 350 mm in length, optimised for a maximum of 115 A current. This pack contains 70 pieces, making it suitable for extensive welding projects. These electrodes are ideal for both industrial and workshop applications, providing reliable performance and quality results.
Type Welding electrods
Size 350mm
Amperage (max.) 115A
Amperage range 115 A (max.)

Reviews

Be the first to submit a review

Trustpilot